| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90814-0204 |
| Color: | Natural |
| Series: | 90814 - Picoflex |
| Amperage: | 1.2 A |
| Connector Type: | Picoflex |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | 1.27 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Packaging: | Embossed Tape on Reel |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3.048 µm |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 3.048 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 003 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 1.27 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Product Name: | Picoflex |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0908140204 |
| SKU: | MOL90814-0204 |
90814-0204
| Heilind Number: | MOL90814-0204 |
| Manufacturer: | Molex |
| Manufacturer Number: | 90814-0204 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Picoflex PF-50 Header with PCB Pegs, Vertical, Standard Profile, Surface Mount, Tin (Sn) Plated, 4 Circuits, Tape and Reel, Natural
More >>Specifications
Detailed Description
Elevate your PCB assembly with the Picoflex PF-50 Header, featuring a vertical orientation and standard profile for seamless integration. With four circuits and surface mount termination, this connector ensures reliable performance in high-density applications. Tin plated for enhanced conductivity, it offers a voltage rating of 250 V and an amperage of 1.2 A, meeting stringent industry standards. Crafted from durable high temperature thermoplastic, it guarantees long-term durability. Complete with PCB pegs for secure mounting, this header is the perfect solution for your connectivity needs. RoHS compliant and UL certified, you can trust in its quality and compliance. Perfect for use in various applications, it's a versatile and essential component in any electronic setup. Elevate your PCB assembly with the Picoflex PF-50 Header, featuring a vertical orientation and standard profile for seamless integration. With four circuits and surface mount termination, this connector ensures reliable performance in high-density applications. Tin plated for enhanced conductivity, it offers a voltage rating of 250 V and an amperage of 1.2 A, meeting stringent industry standards. Crafted from durable high temperature thermoplastic, it guarantees long-term durability. Complete with PCB pegs for secure mounting, this header is the perfect solution for your connectivity needs. RoHS compliant and UL certified, you can trust in its quality and compliance. Perfect for use in various applications, it's a versatile and essential component in any electronic setup.

