90814-0716

Heilind Number:MOL90814-0716
Manufacturer:Molex
Manufacturer Number:90814-0716
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

Picoflex PF-50 Header without PCB Pegs, Vertical, Low Profile, Surface Mount, Tin (Sn) Plated, 16 Circuits, Tape and Reel, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90814-0716
Color:Natural
Series:90814 - Picoflex
Amperage:2.4 A
Connector Type:Picoflex
Number of Contacts:16
Number of Rows:1
Termination Method:Surface Mount
Contact Material:Brass
Body Orientation:Straight
Pitch:1.27 mm
Voltage:250 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Packaging:Embossed Tape on Reel
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:3.048 µm
Number of Contacts Loaded:16
Mating Cycles:30
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:No
Contact Termination Plating Thickness:3.048 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
UL Agency Certification:E29179
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):003
Max. Cycles at Max. Process Temperature:001
Termination Pitch:1.27 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:No
Product Name:Picoflex
Material Flammability Standard:94V-0
Part Aliases:0908140716
SKU:MOL90814-0716

Detailed Description

Enhance your PCB connectivity with our Picoflex PF-50 Header. Featuring a low-profile design for space-saving applications, this vertical surface-mount connector boasts 16 circuits for efficient signal transmission. Crafted with high-quality materials, it ensures reliable performance with a current rating of 2.4 A and voltage tolerance of 250 V AC/DC. With tin-plated contacts and a durable thermoplastic body, it guarantees long-lasting durability even in harsh environments. RoHS compliant and lead-free process capable, it meets stringent quality standards for environmentally conscious manufacturing. Ideal for wire-to-board applications, this Picoflex Header is a dependable choice for your PCB connector needs.