| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90814-0812 |
| Color: | Natural |
| Series: | 90814 - Picoflex |
| Amperage: | 2.4 A |
| Connector Type: | Picoflex |
| Number of Contacts: | 12 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 1.27 mm |
| Voltage: | 250 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Packaging: | Tube |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3.048 µm |
| Number of Contacts Loaded: | 12 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 3.048 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Termination Pitch: | 1.27 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Product Name: | Picoflex |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0908140812 |
| SKU: | MOL90814-0812 |
90814-0812
| Heilind Number: | MOL90814-0812 |
| Manufacturer: | Molex |
| Manufacturer Number: | 90814-0812 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
Picoflex PF-50 Header with PCB Pegs, Vertical, Low Profile, Surface Mount, Tin (Sn) Plated, 12 Circuits, Tube, Natural
More >>Specifications
Detailed Description
Enhance your electronic connections with our Picoflex PF-50 Header. Designed for efficiency and durability, this vertical, low-profile connector features 12 circuits for seamless integration. With surface-mount termination and tin plating, it ensures reliable performance in various applications. Crafted from high-temperature thermoplastic, it can withstand harsh operating conditions with an impressive temperature range of -40 to 105°C. Meeting RoHS compliance, this connector is not only eco-friendly but also safe for use. Perfect for wire-to-board setups, it guarantees secure and efficient connections every time. Upgrade your PCBs with the Picoflex PF-50 Header and experience enhanced connectivity like never before.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/05/2019 | 506332 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||

