90814-0816

Heilind Number:MOL90814-0816
Manufacturer:Molex
Manufacturer Number:90814-0816
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Picoflex PF-50 Header with PCB Pegs, Vertical, Low Profile, Surface Mount, Tin (Sn) Plated, 16 Circuits, Tube, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90814-0816
Color:Natural
Series:90814 - Picoflex
Amperage:2.4 A
Connector Type:Picoflex
Number of Contacts:16
Number of Rows:1
Termination Method:Surface Mount
Contact Material:Brass
Body Orientation:Straight
Pitch:1.27 mm
Voltage:250 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Packaging:Tube
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:3.048 µm
Number of Contacts Loaded:16
Mating Cycles:30
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:3.048 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
UL Agency Certification:E29179
Termination Pitch:1.27 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:No
Product Name:Picoflex
Material Flammability Standard:94V-0
Part Aliases:0908140816
SKU:MOL90814-0816

Detailed Description

Enhance your PCB connections with the Picoflex PF-50 Header, offering a sleek and efficient design for vertical, low-profile, surface-mount installations. Crafted with high-quality materials, this connector boasts 16 circuits and a tin-plated finish for optimal performance. With a 1.27mm pitch and straight body orientation, it ensures precise and reliable connectivity. Rated for 2.4A and 250V AC/DC, it meets stringent quality standards for safe operation. Featuring PCB pegs for secure mounting, it is ideal for a wide range of applications. RoHS compliant and UL certified, it guarantees compliance with industry regulations. Elevate your electronic projects with the superior functionality of the Picoflex PF-50 Header.