| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90814-0906 |
| Color: | Natural |
| Series: | 90814 - Picoflex |
| Amperage: | 2.4 A |
| Connector Type: | Picoflex |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 1.27 mm |
| Voltage: | 250 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Packaging: | Embossed Tape on Reel |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3.048 µm |
| Number of Contacts Loaded: | 6 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 3.048 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 003 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 1.27 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Product Name: | Picoflex |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0908140906 |
| SKU: | MOL90814-0906 |
90814-0906
| Heilind Number: | MOL90814-0906 |
| Manufacturer: | Molex |
| Manufacturer Number: | 90814-0906 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Picoflex PF-50 Header with PCB Pegs, Vertical, Low Profile, Surface Mount, Tin (Sn) Plated, 6 Circuits, Tape and Reel, Natural
More >>Specifications
Detailed Description
Enhance your PCB connectivity with the Picoflex PF-50 Header, a versatile solution for your electronic projects. This low-profile, surface-mount component features six circuits and tin-plated contacts, ensuring reliable performance in a variety of applications. With a vertical orientation and high-temperature thermoplastic construction, it can withstand harsh operating environments with ease. The straight body design, along with PCB pegs for secure mounting, offers convenient installation. Certified for RoHS compliance, this connector prioritizes environmental responsibility. Whether you're a DIY enthusiast or a professional engineer, the Picoflex PF-50 Header is a must-have for your PCB assembly needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2020 | 508152 - Production Transfer. Production of the part(s) identified in this notice is being moved to a different production location. | Download | |||
| 07/05/2019 | 506332 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||

