| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90814-3208 |
| Color: | Natural |
| Series: | 90814 - Picoflex |
| Amperage: | 1.2 A |
| Connector Type: | Picoflex |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 1.27 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Packaging: | Embossed Tape on Reel |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold over Palladium Nickel |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 8 |
| Mating Cycles: | 100 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .102 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Termination Pitch: | 1.27 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Product Name: | Picoflex |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0908143208 |
| SKU: | MOL90814-3208 |
90814-3208
| Heilind Number: | MOL90814-3208 |
| Manufacturer: | Molex |
| Manufacturer Number: | 90814-3208 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Picoflex PF-50 Header with PCB Pegs, Vertical, Standard Profile, Surface Mount, PdNi with Gold Flash Plating, 8 Circuits, Tape and Reel, Natural
More >>Specifications
Detailed Description
Enhance your PCB connectivity with the Picoflex PF-50 Header, featuring vertical orientation and a standard profile for seamless integration. This surface mount connector, made with PdNi and Gold Flash plating, ensures reliable performance in a variety of applications. With 8 circuits and brass contact material, it provides secure and efficient power transmission. Operating at temperatures ranging from -40 to 105°C and meeting RoHS compliance, it guarantees durability and environmental responsibility. Its tape and reel packaging, along with features like PCB pegs and retention, offer convenience in assembly. Trust in the Picoflex for high-quality wire-to-board connectivity.

