90814-3810

Heilind Number:MOL90814-3810
Manufacturer:Molex
Manufacturer Number:90814-3810
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Picoflex PF-50 Header with PCB Pegs, Vertical, Low Profile, Surface Mount, PdNi with Gold Flash Plating, 10 Circuits, Tube, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90814-3810
Series:90814
Amperage:2.4 A
Number of Rows:1
Contact Material:Brass
Body Orientation:Straight
Pitch:1.27 mm
Product Name:Picoflex
Part Aliases:0908143810
SKU:MOL90814-3810

Detailed Description

Enhance your PCB connectivity with the Picoflex PF-50 Header, a versatile component ideal for various electronic applications. With a low-profile design and vertical orientation, it offers seamless integration onto your board. Crafted with precision, it features brass contact material with PdNi and Gold Flash plating, ensuring reliable conductivity and durability. Boasting 10 circuits and a 1.27mm pitch, it allows for efficient signal transmission. RoHS compliant and featuring a tube packaging, it meets industry standards for environmental responsibility and ease of handling. Upgrade your setup with the Picoflex for optimal performance and peace of mind.