90814-3816

Heilind Number:MOL90814-3816
Manufacturer:Molex
Manufacturer Number:90814-3816
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Picoflex PF-50 Header with PCB Pegs, Vertical, Low Profile, Surface Mount, PdNi with Gold Flash Plating, 16 Circuits, Tube, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90814-3816
Series:90814
Amperage:2.4 A
Number of Rows:1
Contact Material:Brass
Body Orientation:Straight
Pitch:1.27 mm
Product Name:Picoflex
Part Aliases:0908143816
SKU:MOL90814-3816

Detailed Description

Introducing the Picoflex PF-50 Header with PCB Pegs, a versatile connector designed for vertical, low-profile, surface mount applications. Featuring a durable Brass contact material with PdNi and Gold Flash plating, this connector ensures reliable conductivity. With 16 circuits packed into a space-saving design, it's perfect for high-density PCB layouts. RoHS compliant and boasting a 2.4A amperage rating, it meets stringent environmental and performance standards. The straight body orientation and 1.27mm pitch make for easy installation, while the natural tube packaging ensures safe transport and storage. Ideal for use in a variety of electronic devices, the Picoflex PF-50 Header offers durability, efficiency, and convenience in one compact package.