| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90814-3822 |
| Series: | 90814 |
| Amperage: | 2.4 A |
| Number of Rows: | 1 |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 1.27 mm |
| SKU: | MOL90814-3822 |
90814-3822
| Heilind Number: | MOL90814-3822 |
| Manufacturer: | Molex |
| Manufacturer Number: | 90814-3822 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Picoflex PF-50 Header with PCB Pegs, Vertical, Low Profile, Surface Mount, Selective Gold (Au) Plating, 22 Circuits, Tube, Natural

