90814-3826

Heilind Number:MOL90814-3826
Manufacturer:Molex
Manufacturer Number:90814-3826
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Picoflex PF-50 Header with PCB Pegs, Vertical, Low Profile, Surface Mount, PdNi with Gold Flash Plating, 26 Circuits, Tube, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90814-3826
Series:90814
Amperage:2.4 A
Number of Rows:1
Contact Material:Brass
Body Orientation:Straight
Pitch:1.27 mm
Product Name:Picoflex
Part Aliases:0908143826
SKU:MOL90814-3826

Detailed Description

Introducing the Picoflex PF-50 Header with PCB Pegs, a versatile connector designed for vertical, low-profile, surface mount applications. This high-quality header, featuring PdNi with Gold Flash plating, ensures reliable connectivity with 26 circuits. Its straight body orientation and 1.27mm pitch make it ideal for compact electronic designs. With a current rating of 2.4A and RoHS compliance, it meets industry standards for performance and environmental responsibility. The Picoflex PF-50 is the perfect choice for your PCB connector needs.