| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90814-3906 |
| Series: | 90814 |
| Amperage: | 2.4 A |
| Number of Rows: | 1 |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 1.27 mm |
| Product Name: | Picoflex |
| Part Aliases: | 0908143906 |
| SKU: | MOL90814-3906 |
90814-3906
Specifications
Detailed Description
Introducing the Picoflex PF-50 Header with PCB Pegs, a versatile connector designed for vertical, low-profile, surface mount applications. With PdNi plating and gold flash finish, it ensures reliable conductivity. Featuring six circuits and coming in a convenient tape and reel packaging, this connector is perfect for efficient assembly processes. Its straight orientation, 1.27mm pitch, and 2.4A amperage rating make it suitable for a wide range of electronic projects. Made with brass contacts and boasting RoHS compliance, it's a durable and environmentally friendly choice for your PCB connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 89485-8000 | Universal Serial Bus (USB) Shielded I/O Type A Receptacle, Single Upright, Right Angle, Terminal Length 2.00mm, Without Mylar, Gold (Au) Flash, Tray Package, Lead-Free | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/27/2020 | 509424 - Change to product. change of plating from PdNi with gold flash to Gold for Picoflex series termianls, this is because of the picoflex transfer to malaysia due to the shannon closure & lack of localised plating house that can plate PdNi. | Download | |||


