| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90814-3908 |
| Series: | 90814 |
| Amperage: | 2.4 A |
| Number of Rows: | 1 |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 1.27 mm |
| Product Name: | Picoflex |
| Part Aliases: | 0908143908 |
| SKU: | MOL90814-3908 |
90814-3908
Specifications
Detailed Description
Enhance your PCB connectivity with the Picoflex PF-50 Header, featuring a low-profile design for space-saving vertical mounting. With PCB pegs for secure attachment, this connector offers reliability and ease of installation. The PdNi coating with gold flash plating ensures optimal signal transfer, while its 1.27mm pitch accommodates tight spacing requirements. RoHS compliant and tape-and-reel packaged for convenience, this header is ideal for applications demanding high performance and durability. Explore the benefits of the Picoflex series and elevate your electronic designs today.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/27/2020 | 509424 - Change to product. change of plating from PdNi with gold flash to Gold for Picoflex series termianls, this is because of the picoflex transfer to malaysia due to the shannon closure & lack of localised plating house that can plate PdNi. | Download | |||

