90814-3910

Heilind Number:MOL90814-3910
Manufacturer:Molex
Manufacturer Number:90814-3910
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Picoflex PF-50 Header with PCB Pegs, Vertical, Low Profile, Surface Mount, PdNi with Gold Flash Plating, 10 Circuits, Tape and Reel, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90814-3910
Series:90814
Amperage:2.4 A
Number of Rows:1
Contact Material:Brass
Body Orientation:Straight
Pitch:1.27 mm
Product Name:Picoflex
Part Aliases:0908143910
SKU:MOL90814-3910

Detailed Description

Enhance your PCB connections with the Picoflex PF-50 Header featuring convenient PCB pegs for secure mounting. Designed for vertical, low-profile assembly, this header boasts PdNi with Gold Flash plating for optimal conductivity. With 10 circuits and tape and reel packaging, it offers both efficiency and reliability. The natural color adds a sleek touch to your setup. Compliant with RoHS standards, this connector guarantees eco-friendly performance. Perfect for various applications, it ensures a seamless connection every time. Elevate your PCB design with the Picoflex PF-50 Header.