90816-0004

Heilind Number:MOL90816-0004
Manufacturer:Molex
Manufacturer Number:90816-0004
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Picoflex Surface Mount Latched Vertical Header with PCB Pegs, 4 Circuits, Tin (Sn) Plating, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90816-0004
Series:90816
Amperage:1.2 A
Number of Rows:1
Contact Material:Brass
Body Orientation:Straight
Pitch:1.27 mm
Part Aliases:0908160004
SKU:MOL90816-0004

Detailed Description

Introducing the Picoflex Surface Mount Latched Vertical Header with PCB Pegs, ideal for efficient circuit connections. This sleek black component features 4 circuits with tin (Sn) plating, ensuring reliable conductivity. With a straight body orientation and 1.27mm pitch, it offers seamless integration onto PCBs. Operating at 1.2A and RoHS compliant, it provides both high performance and environmental responsibility. Perfect for a range of applications, this header guarantees secure and durable connections for your projects.