90816-0006

Heilind Number:MOL90816-0006
Manufacturer:Molex
Manufacturer Number:90816-0006
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Picoflex Surface Mount Latched Vertical Header with PCB Pegs, 6 Circuits, Tin (Sn) Plating, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90816-0006
Series:90816
Amperage:1.2 A
Number of Rows:1
Contact Material:Brass
Body Orientation:Straight
Pitch:1.27 mm
Part Aliases:0908160006
SKU:MOL90816-0006

Detailed Description

Introducing the Picoflex Surface Mount Latched Vertical Header with PCB Pegs, a versatile connector for your electronic projects. Featuring 6 circuits and durable tin (Sn) plating with a sleek black finish, this header ensures reliable connectivity. Designed for efficiency, it has a straight body orientation and a pitch of 1.27mm, suitable for compact PCB layouts. With a current rating of 1.2A and RoHS compliance, it meets industry standards for safety and sustainability. Perfect for use in a variety of applications, the Picoflex header guarantees secure and stable connections on your circuit boards.