""pc_board_pin_and_receptacle_connectors""

Heilind Number:MOL90816-0206
Manufacturer:Molex
Manufacturer Number:""pc_board_pin_and_receptacle_connectors""
Datasheet:Drawing
ECAD Model:
3D Model

Description:

6CKT PICOFLEX SMT LATCHED HDR

More >>

Specifications

AttributeValue
Manufacturer:Molex
Manufacturer Part Number:Molex \"\"pc_board_pin_and_receptacle_connectors\"\"
SKU:MOL90816-0206

Detailed Description

Introducing the Picoflex Surface Mount Latched Vertical Header with PCB Pegs, a versatile and reliable connector for your electronics projects. With a sleek black design and tin (Sn) plating, this header offers both style and durability. Featuring 6 circuits, it's perfect for a variety of applications. The straight body orientation and 1.27mm pitch make for easy installation on your PCB. Made with brass contact material, it ensures excellent conductivity. With a current rating of 1.2 A and RoHS compliance, you can trust in its performance and environmental responsibility. Explore the possibilities with the Picoflex series.