""pc_board_pin_and_receptacle_connectors""

Heilind Number:MOL90816-0222
Manufacturer:Molex
Manufacturer Number:""pc_board_pin_and_receptacle_connectors""
Datasheet:Drawing
ECAD Model:
3D Model

Description:

22CKT PICOFLEX SMT LATCHED HD

More >>

Specifications

AttributeValue
Manufacturer:Molex
Manufacturer Part Number:Molex \"\"pc_board_pin_and_receptacle_connectors\"\"
SKU:MOL90816-0222

Detailed Description

Introducing the Picoflex Surface Mount Latched Vertical Header, a versatile connector designed for seamless PCB integration. With 22 circuits and tin plating, this header ensures reliable signal transmission in various electronic applications. Featuring PCB pegs for secure mounting, it guarantees stability and durability. Crafted with brass contacts and a straight body orientation, it offers high conductivity and easy installation. With a 1.27mm pitch and a current rating of 1.2A, it meets the demands of modern electronics. Its RoHS compliance underscores its commitment to environmental sustainability. Ideal for PCB pin and receptacle connections, the Picoflex Header is a dependable choice for your connectivity needs.