""pc_board_pin_and_receptacle_connectors""

Heilind Number:MOL90816-0516
Manufacturer:Molex
Manufacturer Number:""pc_board_pin_and_receptacle_connectors""
Datasheet:RoHS Certificate of Compliance
ECAD Model:
3D Model

Description:

16CKT PICOFLEX SMT LATCHED HDR

More >>

Specifications

AttributeValue
Manufacturer:Molex
Manufacturer Part Number:Molex \"\"pc_board_pin_and_receptacle_connectors\"\"
SKU:MOL90816-0516

Detailed Description

Easily connect wires to your PCB with our Picoflex Surface Mount Latched Vertical Header. This sleek black connector features 16 circuits with tin plating, offering reliable performance for your electronic projects. Designed for surface mount termination, it ensures secure and efficient assembly. The straight body orientation and vertical tail length of 1.05 mm make it versatile for various applications. With a pitch of 1.27 mm and a voltage rating of 250 V, it meets industry standards for connectivity. Constructed with durable nylon and brass materials, it guarantees longevity and stability. RoHS compliant and suitable for operating temperatures ranging from -40 to 105 °C, it's a dependable choice for your PCB connection needs. Ideal for wire-to-board setups, the Picoflex connector is a crucial component in modern electronic systems.