| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90816-3026 |
| Color: | Black |
| Pitch: | 1.27 mm |
| Series: | 90816 - Picoflex |
| Voltage: | 250 V |
| Amperage: | 1.2 A |
| Material: | Nylon |
| Shroud Type: | Partial |
| Breakaway: | No |
| Stackable: | No |
| Orientation: | Vertical |
| PCB Locator: | Yes |
| Tail Length: | 1.05 mm |
| Mating Cycles: | 5 |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector Type: | Picoflex |
| Number of Rows: | 1 |
| Body Orientation: | Straight |
| Connector System: | Wire to Board |
| Contact Material: | Brass |
| Polarized to PCB: | Yes |
| Glow Wire Capable: | No |
| Polarized to Mate: | Yes |
| Termination Pitch: | 1.27 mm |
| Number of Contacts: | 26 |
| Termination Method: | Surface Mount |
| Lock to Mating Part: | Yes |
| Guide to Mating Part: | No |
| Make First / Break Last: | No |
| Surface Mount Compatible: | Yes |
| Number of Contacts Loaded: | 26 |
| Contact Mating Area Plating: | Gold over Palladium Nickel |
| Contact Termination Plating: | Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating Thickness: | .762 µm |
| Part Aliases: | 0908163026 |
| SKU: | MOL90816-3026 |
90816-3026
Specifications
Detailed Description
Easily integrate the Picoflex Surface Mount Latched Vertical Header into your PCB assembly for reliable connectivity. Featuring 26 circuits and crafted with PdNi with Gold Flash Plating, this header ensures optimal signal transmission. The black Nylon body, straight orientation, and 1.27mm pitch offer versatility in design. With a current rating of 1.2A and voltage capacity of 250V, it meets various application requirements. The surface mount termination method, along with PCB pegs, simplifies installation. RoHS compliant and operating efficiently in temperatures ranging from -40 to 105°C, this header guarantees durability and performance. Its unique design, including contact polarization, PCB retention, and contact mating area plating, enhances functionality. Ideal for wire-to-board connections, this connector is a valuable component in your PCB setup.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/15/2025 | 517237 - Change to Product. This changes to informed about the changes Dimension in Sales Drawing. | Download | |||

