| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90816-3208 |
| Color: | Black |
| Series: | 90816 - Picoflex |
| Amperage: | 1.2 A |
| Connector Type: | Picoflex |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 1.27 mm |
| Voltage: | 250 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Tail Length: | 1.05 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold over Palladium Nickel |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 8 |
| Mating Cycles: | 5 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Nickel |
| Termination Pitch: | 1.27 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Partial |
| Part Aliases: | 0908163208 |
| SKU: | MOL90816-3208 |
90816-3208
Specifications
Detailed Description
Enhance your PCB connectivity with our Picoflex Surface Mount Latched Vertical Header. Featuring a sleek black design, this header boasts 8 circuits with PdNi and Gold Flash Plating for optimal performance. Crafted with brass contact material and a durable nylon body, it ensures reliable power delivery with a 1.2 A amperage and 250 V voltage rating. Suitable for wire-to-board connections, it offers straight orientation and 1.27 mm pitch. With features like PCB pegs, polarized design, and secure mating with locking mechanism, it guarantees ease of use and stability in various applications. RoHS compliant and designed for an operating temperature range of -40 to 105 °C, this header is a versatile solution for your PCB connector needs. Elevate your connectivity with the Picoflex.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/15/2025 | 517237 - Change to Product. This changes to informed about the changes Dimension in Sales Drawing. | Download | |||

