90816-3506

Heilind Number:MOL90816-3506
Manufacturer:Molex
Manufacturer Number:90816-3506
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Picoflex Surface Mount Latched Vertical Header without PCB Pegs, 6 Circuits, PdNi with Gold Flash Plating, Black

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90816-3506
Color:Black
Pitch:1.27 mm
Series:90816 - Picoflex
Voltage:250 V
Amperage:1.2 A
Material:Nylon
Shroud Type:Partial
Breakaway:No
Stackable:No
Orientation:Vertical
PCB Locator:No
Tail Length:1.05 mm
Mating Cycles:5
PCB Retention:Without
PCB Thickness (Recommended):1.6 mm
Connector Type:Picoflex
Number of Rows:1
Body Orientation:Straight
Connector System:Wire to Board
Contact Material:Brass
Polarized to PCB:No
Glow Wire Capable:No
Polarized to Mate:Yes
Termination Pitch:1.27 mm
Number of Contacts:6
Termination Method:Surface Mount
Lock to Mating Part:Yes
Guide to Mating Part:No
Make First / Break Last:No
Surface Mount Compatible:Yes
Number of Contacts Loaded:6
Contact Mating Area Plating:Gold over Palladium Nickel
Contact Termination Plating:Nickel
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating Thickness:.762 µm
Part Aliases:90816-3506 0908163506 90816
SKU:MOL90816-3506