90835-0036

Heilind Number:MOL90835-0036
Manufacturer:Molex
Manufacturer Number:90835-0036
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Appli-Mate RAST 5 IDT Connector System Female Receptacle, 16A, 2 Circuit, Violet, Coding Keys d20, Latch Position 1/2, Position Coding 1a, 2b

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90835-0036
Color:Natural
Series:90835 - RAST 5
Amperage:16 A
Connector Type:RAST 5
Gender:Female
Number of Contacts:2
Number of Rows:1
Termination Method:IDT or Pierce
Contact Material:Phosphor Bronze
Pitch:5 mm
Voltage:250 VAC
Material:Nylon
Packaging:Tray
Contact Mating Area Plating:Silver
Contact Mating Area Plating Thickness:2.032 µm
Number of Contacts Loaded:2
Mating Cycles:10
Contact Termination Plating Thickness:.102 µm
Polarized to Mate:Yes
Wire Size:16 AWG, 18 AWG
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Silver
Termination Pitch:5 mm
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:Yes
Material Flammability Standard:94V-2
Part Aliases:0908350036
SKU:MOL90835-0036

Detailed Description

Enhance your electronic connections with our Female RAST 5 Connector, designed for secure and efficient power transmission. This connector features two contacts in a single row, suitable for 16-18 AWG wire sizes. Crafted with durable materials including Phosphor Bronze and Nylon, it ensures reliable performance in various applications. With silver plating for optimal conductivity and UL certification for quality assurance, this connector is a dependable choice for your PCB assembly needs. Its 5mm pitch and polarized design facilitate easy installation and prevent errors. RoHS compliant and stackable, it meets industry standards for environmental responsibility and versatility. Whether for industrial machinery or consumer electronics, this connector is a essential component for seamless connectivity.