90835-0058

Heilind Number:MOL90835-0058
Manufacturer:Molex
Manufacturer Number:90835-0058
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Appli-Mate RAST 5 IDT Connector System Female Receptacle, 16A, 2 Circuit, Red, Coding Keys d20, Latch Position 1/2, Coding Position 1b

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90835-0058
Color:Natural
Series:90835 - RAST 5
Amperage:16 A
Connector Type:RAST 5
Gender:Female
Number of Contacts:2
Number of Rows:1
Termination Method:IDT or Pierce
Contact Material:Phosphor Bronze
Pitch:5 mm
Voltage:250 VAC
Material:Nylon
Packaging:Tray
Contact Mating Area Plating:Silver
Contact Mating Area Plating Thickness:2.032 µm
Number of Contacts Loaded:2
Mating Cycles:10
Contact Termination Plating Thickness:.102 µm
Polarized to Mate:Yes
Wire Size:16 AWG, 18 AWG
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Silver
Termination Pitch:5 mm
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:Yes
Material Flammability Standard:94V-2
Part Aliases:0908350058
SKU:MOL90835-0058

Detailed Description

Easily connect power with our RAST 5 Female Connector, featuring a natural color and durable Nylon construction. Ideal for PCB applications, this connector offers two contacts in a single row, compatible with 16 AWG and 18 AWG wire sizes. With a 5mm pitch and silver plating for efficient conductivity, it ensures reliable performance in various electronic devices. UL and CSA certified, it meets stringent quality standards for peace of mind. Its polarized design and locking feature enhance safety, while being stackable for space-saving convenience. RoHS compliant, it's a sustainable choice for your connectivity needs.