| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90835-0522 |
| Color: | Brown |
| Series: | 90833 - RAST 5 |
| Amperage: | 16 A |
| Connector Type: | RAST 5 |
| Gender: | Female |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 5 mm |
| Voltage: | 250 VAC |
| Material: | Nylon |
| Packaging: | Tray |
| Contact Mating Area Plating: | Silver |
| Contact Mating Area Plating Thickness: | 2.032 µm |
| Number of Contacts Loaded: | 3 |
| Mating Cycles: | 10 |
| Contact Termination Plating Thickness: | .102 µm |
| Polarized to Mate: | Yes |
| Wire Size: | 16 AWG, 18 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Silver |
| Termination Pitch: | 5 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0908350522 |
| SKU: | MOL90835-0522 |
90835-0522
| Heilind Number: | MOL90835-0522 |
| Manufacturer: | Molex |
| Manufacturer Number: | 90835-0522 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
5.00mm Pitch Appli-Mate RAST 5 IDT Connector System Female Receptacle, 16A, 3 Circuit, Brown, Coding Keys d20, Latch Position 1/2, Position Coding 1b 2a
More >>Specifications
Detailed Description
Enhance your electrical connections with the RAST 5 Female Connector from our 90833 - RAST series. Featuring a durable nylon construction and phosphor bronze contact material, this connector ensures reliable performance in various applications. With a pitch of 5mm and a voltage rating of 250 VAC, it is suitable for high-power setups. Its IDT or Pierce termination method offers flexibility in installation, while its silver plating provides excellent conductivity. UL and CSA agency certifications guarantee compliance with industry standards. Designed for 16-18 AWG wire sizes, this connector is perfect for PCB assemblies that require secure and efficient connectivity. Its stackable and polarized design, along with a mating cycle of 10, further enhance its usability. Upgrade your electronic projects with this high-quality connector.

