90835-0523

Heilind Number:MOL90835-0523
Manufacturer:Molex
Manufacturer Number:90835-0523
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Appli-Mate RAST 5 IDT Connector System Female Receptacle, 16A, 3 Circuit, Violet, Coding Keys None, Latch Position 2/3, Position Coding 1b 3b

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90835-0523
Color:Violet
Series:90833 - RAST 5
Amperage:16 A
Connector Type:RAST 5
Gender:Female
Number of Contacts:3
Number of Rows:1
Termination Method:IDT or Pierce
Contact Material:Phosphor Bronze
Pitch:5 mm
Voltage:250 VAC
Material:Nylon
Packaging:Tray
Contact Mating Area Plating:Silver
Contact Mating Area Plating Thickness:2.032 µm
Number of Contacts Loaded:3
Mating Cycles:10
Contact Termination Plating Thickness:.102 µm
Polarized to Mate:Yes
Wire Size:16 AWG, 18 AWG
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Silver
Termination Pitch:5 mm
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:Yes
Material Flammability Standard:94V-2
Part Aliases:0908350523
SKU:MOL90835-0523

Detailed Description

Enhance your electronic connections with our Violet RAST 5 Female Connector, part of the 90833 - RAST series. Designed for optimal performance, this connector features three contacts in a single row, accommodating 16 A of amperage at 250 VAC. Constructed with durable materials including Nylon and Phosphor Bronze, it ensures reliable conductivity and longevity. The IDT or Pierce termination method offers versatility in installation, while the silver plating on the contact mating area guarantees efficient signal transmission. With UL and CSA agency certifications, you can trust in the quality and compliance of this connector. Perfect for 16 AWG or 18 AWG wire sizes, it's ideal for various industrial and electronic applications. Whether you're a professional or DIY enthusiast, this connector is a must-have for your toolbox.