""pc_board_pin_and_receptacle_connectors""

Heilind Number:MOL90858-0029
Manufacturer:Molex
Manufacturer Number:""pc_board_pin_and_receptacle_connectors""
Datasheet:RoHS Certificate of Compliance
ECAD Model:
3D Model

Description:

RAST 5 HDR VERT ASSY - 2 CKT

More >>

Specifications

AttributeValue
Manufacturer:Molex
Manufacturer Part Number:Molex \"\"pc_board_pin_and_receptacle_connectors\"\"
SKU:MOL90858-0029

Detailed Description

Enhance your circuit connections with our RAST 5 Pin Header, featuring natural coloring and a straight body orientation for seamless integration. With 16 A amperage and 250 V voltage, this connector ensures reliable power transmission. Designed for through hole termination, it offers easy assembly on PCBs with a 5 mm pitch. The brass contact material and tin plating guarantee durability and efficient signal transfer. RoHS compliant and operating in a wide temperature range (-20 to 85 °C), this connector is ideal for various applications in the electronics industry. Its stackable design and 10 mating cycles make it versatile and cost-effective, perfect for both prototyping and production. Upgrade your wire-to-board connections with this high-quality component.