| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90858-2000 |
| Series: | 90858 - RAST 5 |
| Amperage: | 16 A |
| Number of Rows: | 1 |
| Contact Plating: | Tin |
| Pitch: | 5 mm |
| Voltage: | 250 V |
| Orientation: | Vertical |
| Number of Positions: | 5 |
| Housing Color: | Natural |
| Termination Type: | Through Hole |
| Operating Temperature Range: | -20 - 85 °C |
| Circuit Application: | Power |
| Connector System: | Wire to Board |
| PCB Tail Length: | 3.5 mm |
| SKU: | MOL90858-2000 |
90858-2000
| Heilind Number: | MOL90858-2000 |
| Manufacturer: | Molex |
| Manufacturer Number: | 90858-2000 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
5.00mm Pitch Appli-Mate RAST 5 Header, Vertical, 5 Circuits, Reference K01

