90858-2031

Heilind Number:MOL90858-2031
Manufacturer:Molex
Manufacturer Number:90858-2031
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

5.00mm Pitch Appli-Mate RAST 5 Header, Vertical, 5 Circuits, Reference K86

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90858-2031
Color:Natural
Series:90858 - RAST 5
Amperage:16 A
Connector Type:RAST 5
Number of Contacts:5
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Pitch:5 mm
Voltage:250 V
Orientation:Vertical
Keying:No
Tail Length:3.5 mm
Contact Mating Area Plating:Tin
Number of Contacts Loaded:5
Mating Cycles:10
PCB Locator:Yes
PCB Retention:Without
Polarized to PCB:Yes
PCB Thickness (Recommended):1.4 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:Yes
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0908582031
SKU:MOL90858-2031

Detailed Description

Enhance your PCB connectivity with our RAST 5 Connector, featuring five brass contacts for secure power transmission. With a 16 A amperage and 250 V voltage rating, it ensures reliable performance. Designed for through-hole termination with a 5 mm pitch, this vertical connector is ideal for various applications. Its tin-plated contact mating area guarantees optimal conductivity, while the 3.5 mm tail length offers easy installation. RoHS compliant and UL certified, it meets high-quality standards for your peace of mind. Upgrade your wire-to-board connections with this essential component.