90872-0014

Heilind Number:MOL90872-0014
Manufacturer:Molex
Manufacturer Number:90872-0014
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.50mm Appli-Mate RAST 2.5 IDT Housing, Voided, 5mm Pitch Direct/Indirect, Female, 2 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90872-0014
Color:Natural
Series:90872 - RAST 2.5
Amperage:2 A
Connector Type:RAST 2.5
Gender:Female
Number of Contacts:2
Number of Rows:1
Termination Method:IDT or Pierce
Contact Material:Phosphor Bronze
Pitch:2.5 mm
Voltage:250 VAC
Material:Polyester
Packaging:Tray
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1.016 µm
Number of Contacts Loaded:2
Mating Cycles:10
Contact Termination Plating Thickness:1.016 µm
Polarized to Mate:No
Wire Size:22 AWG, 24 AWG
Contact Termination Plating:Tin
Termination Pitch:2.5 mm
Glow Wire Capable:No
Lock to Mating Part:No
Stackable:No
Part Aliases:0908720014
SKU:MOL90872-0014

Detailed Description

Easily connect and secure your electronic components with our RAST 2.5 Female Connector. Featuring two contacts in a single row, this connector is designed for efficient power transmission with an amperage of 2A and voltage rating of 250VAC. Constructed with durable polyester material and phosphor bronze contacts plated with tin, it ensures reliable performance in various applications. The termination method can be either IDT or Pierce, accommodating 24-22 AWG wire sizes. With a 2.5mm pitch and compatibility with RAST 2.5 series, it offers seamless integration onto PCBs. RoHS compliant and suitable for 10 mating cycles, it guarantees quality and longevity. Perfect for use in PCB assemblies, this connector is an essential component for your electronic projects.