90872-0015

Heilind Number:MOL90872-0015
Manufacturer:Molex
Manufacturer Number:90872-0015
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.50mm Appli-Mate RAST 2.5 IDT Housing, Voided, 5mm Pitch Direct/Indirect, Female, 2 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90872-0015
Color:Natural
Series:90872 - RAST 2.5
Amperage:2 A
Connector Type:RAST 2.5
Gender:Female
Number of Contacts:2
Number of Rows:1
Termination Method:IDT or Pierce
Contact Material:Phosphor Bronze
Pitch:2.5 mm
Voltage:250 VAC
Material:Polyester
Packaging:Tray
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1.016 µm
Number of Contacts Loaded:2
Mating Cycles:10
Contact Termination Plating Thickness:1.016 µm
Polarized to Mate:No
Wire Size:22 AWG, 24 AWG
Contact Termination Plating:Tin
Termination Pitch:2.5 mm
Glow Wire Capable:No
Lock to Mating Part:No
Stackable:No
Part Aliases:0908720015
SKU:MOL90872-0015

Detailed Description

Enhance your PCB connectivity with our RAST 2.5 Female Connector, designed for seamless integration in electronic assemblies. Engineered for optimal performance, this connector features two contacts in a single row, with a pitch of 2.5mm for easy installation. With a high current rating of 2A and a voltage of 250VAC, it ensures reliable power transmission. The contact termination, made of tin-plated phosphor bronze, guarantees excellent conductivity and durability. Its polyester housing, operating within a wide temperature range, provides robust protection. Ideal for 24-22 AWG wire sizes, this connector is versatile and efficient in various applications, whether in industrial machinery or consumer electronics. With RoHS compliance and quality assurance, trust in its performance for your connectivity needs.