""ffc_fpc_ribbon_and_idt_connectors""

Heilind Number:MOL91627-0001
Manufacturer:Molex
Manufacturer Number:""ffc_fpc_ribbon_and_idt_connectors""
Datasheet:RoHS Certificate of Compliance
ECAD Model:
3D Model

Description:

2 CCT RAST PWR IDT CONN W/O L

More >>

Specifications

AttributeValue
Manufacturer:Molex
Manufacturer Part Number:Molex \"\"ffc_fpc_ribbon_and_idt_connectors\"\"
SKU:MOL91627-0001

Detailed Description

Enhance your power connectivity with our RAST Power Female Connector, featuring two contacts in a single row for efficient power transmission. Crafted from durable Nylon housing and High Performance Alloy (HPA) contacts with Tin plating, this connector ensures reliable performance in a wide temperature range from -40°C to 120°C. With a 5mm pitch and 250VAC voltage rating, it's suitable for various applications. Whether you prefer IDT or Pierce termination methods, this connector offers versatility and convenience. Compliant with RoHS standards, it's a sustainable choice for your projects. Perfect for wire sizes ranging from 24AWG to 18AWG, it's ideal for both standard and heavy-duty power connections. Trust in the quality and performance of our RAST Power Female Connector for your next project.