| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 91716-0501 |
| Color: | Natural (White) |
| Series: | 91716 - RAST 2.5 |
| Amperage: | 2 A, 4 A |
| Connector Type: | RAST 2.5 |
| Gender: | Female |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 120 °C |
| Minimum Operating Temperature: | -20 °C |
| Pitch: | 2.5 mm |
| Voltage: | 32 V AC |
| Material: | Nylon |
| Packaging: | Tray |
| Operating Temperature Range: | -20 - 120 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.016 µm |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 10 |
| Contact Termination Plating Thickness: | 1.016 µm |
| Polarized to Mate: | Yes |
| Wire Size: | 22 AWG, 24 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2.5 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0917160501 |
| SKU: | MOL91716-0501 |
91716-0501
| Heilind Number: | MOL91716-0501 |
| Manufacturer: | Molex |
| Manufacturer Number: | 91716-0501 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
2.50mm Pitch Appli-Mate RAST 2.5 IDT Housing, Direct/Indirect, Female, 4 Circuits, Fully Coded
More >>Specifications
Detailed Description
Elevate your PCB connections with our RAST 2.5 Female Connector, designed for seamless integration in electronic setups. Crafted with precision, this connector boasts a natural white hue and a sturdy nylon construction, ensuring both durability and aesthetics. With a pitch of 2.5mm, it offers efficient power transmission, while its tin-plated contacts guarantee reliable conductivity. Operating flawlessly in a temperature range from -20°C to 120°C, it's suitable for a variety of environments. RoHS compliant and UL certified, this connector prioritizes safety and environmental responsibility. Perfect for 24-22 AWG wire sizes, it's a versatile solution for your connectivity needs. Upgrade your setups with this essential component, ideal for a range of applications in electronics.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2022 | 511756 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download | |||

