| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 91716-1001 |
| Color: | Natural (White) |
| Series: | 91716 - RAST 2.5 |
| Amperage: | 2 A, 4 A |
| Connector Type: | RAST 2.5 |
| Gender: | Female |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 120 °C |
| Minimum Operating Temperature: | -20 °C |
| Pitch: | 2.5 mm |
| Voltage: | 32 V AC |
| Material: | Nylon |
| Operating Temperature Range: | -20 - 120 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.016 µm |
| Number of Contacts Loaded: | 5 |
| Mating Cycles: | 10 |
| Contact Termination Plating Thickness: | 1.016 µm |
| Polarized to Mate: | Yes |
| Wire Size: | 22 AWG, 24 AWG |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2.5 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0917161001 |
| SKU: | MOL91716-1001 |
91716-1001
Specifications
Detailed Description
Enhance your electronic connections with our RAST 2.5 Female Connector, designed for optimal performance in various applications. Featuring a natural (white) color, this connector boasts a robust construction with a maximum operating temperature of 120°C, ensuring reliability even in demanding environments. With five contacts loaded and a pitch of 2.5mm, it facilitates efficient signal transmission. The connector is polarized for easy mating, and its termination methods of IDT or Pierce offer flexibility in installation. Constructed with high-quality materials including phosphor bronze and nylon, it meets stringent industry standards for durability. UL and CSA agency certifications, along with RoHS compliance, guarantee its quality and safety. Perfect for PCB applications, this connector is a versatile and essential component for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2022 | 511756 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download | |||

