| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 91716-4001 |
| Color: | Natural (White) |
| Series: | 91716 - RAST 2.5 |
| Amperage: | 2 A, 4 A |
| Connector Type: | RAST 2.5 |
| Gender: | Female |
| Number of Contacts: | 11 |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 120 °C |
| Minimum Operating Temperature: | -20 °C |
| Pitch: | 2.5 mm |
| Voltage: | 32 V AC |
| Material: | Nylon |
| Operating Temperature Range: | -20 - 120 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.016 µm |
| Number of Contacts Loaded: | 11 |
| Mating Cycles: | 10 |
| Contact Termination Plating Thickness: | 1.016 µm |
| Polarized to Mate: | Yes |
| Wire Size: | 22 AWG, 24 AWG |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2.5 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0917164001 |
| SKU: | MOL91716-4001 |
91716-4001
Specifications
Detailed Description
Easily connect and power up your devices with our RAST 2.5 Female Connector in Natural (White). This high-quality connector, part of the 91716 - RAST series, features 11 contacts in a single row, suitable for 24-22 AWG wire sizes. Constructed with durable Nylon material and Tin plating, it ensures reliable performance in a wide temperature range from -20 to 120 °C. Designed for easy installation with IDT or Pierce termination methods, it complies with RoHS standards for environmental responsibility. Perfect for PCB applications, this connector is a essential component for your electronic projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2022 | 511756 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download | |||

