91716-5501

Heilind Number:MOL91716-5501
Manufacturer:Molex
Manufacturer Number:91716-5501
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.50mm Pitch Appli-Mate RAST 2.5 IDT Housing, Direct/Indirect, Female, 14 Circuits, Fully Coded

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 91716-5501
Color:Natural (White)
Series:91716 - RAST 2.5
Amperage:2 A, 4 A
Connector Type:RAST 2.5
Gender:Female
Number of Contacts:14
Number of Rows:1
Termination Method:IDT or Pierce
Contact Material:Phosphor Bronze
Maximum Operating Temperature:120 °C
Minimum Operating Temperature:-20 °C
Pitch:2.5 mm
Voltage:32 V AC
Material:Nylon
Packaging:Tray
Operating Temperature Range:-20 - 120 °C
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1.016 µm
Number of Contacts Loaded:14
Mating Cycles:10
Contact Termination Plating Thickness:1.016 µm
Polarized to Mate:Yes
Wire Size:22 AWG, 24 AWG
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Termination Pitch:2.5 mm
Glow Wire Capable:No
Lock to Mating Part:No
Stackable:No
Material Flammability Standard:94V-0
Part Aliases:0917165501
SKU:MOL91716-5501

Detailed Description

Upgrade your connectivity with our RAST 2.5 Female Connector, designed for reliable performance in a variety of applications. Featuring 14 contacts in a single row, this connector offers easy and efficient termination with IDT or Pierce methods. Constructed with durable materials including Phosphor Bronze contacts and Nylon housing, it ensures longevity in demanding environments. With a pitch of 2.5mm and a voltage rating of 32V AC, it meets the needs of diverse electronic systems. Certified for RoHS compliance, you can trust in its quality and environmental responsibility. Perfect for PCB applications, this connector is a versatile solution for your connectivity needs.