| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 91716-8501 |
| Color: | Natural (White) |
| Series: | 91716 - RAST 2.5 |
| Amperage: | 2 A, 4 A |
| Connector Type: | RAST 2.5 |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 120 °C |
| Minimum Operating Temperature: | -20 °C |
| Pitch: | 2.5 mm |
| Voltage: | 32 V AC |
| Material: | Nylon |
| Packaging: | Tray |
| Operating Temperature Range: | -20 - 120 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.016 µm |
| Number of Contacts Loaded: | 20 |
| Mating Cycles: | 10 |
| Contact Termination Plating Thickness: | 1.016 µm |
| Polarized to Mate: | Yes |
| Wire Size: | 22 AWG, 24 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2.5 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0917168501 |
| SKU: | MOL91716-8501 |
91716-8501
| Heilind Number: | MOL91716-8501 |
| Manufacturer: | Molex |
| Manufacturer Number: | 91716-8501 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
2.50mm Pitch Appli-Mate RAST 2.5 IDT Housing, Direct/Indirect, Female, 20 Circuits, Fully Coded
More >>Specifications
Detailed Description
Enhance your PCB connectivity with the RAST 2.5 series 91716 Socket Receptacles. Designed for seamless integration, these Female connectors feature 20 contacts in a single row, offering reliable power and signal transmission. With a current rating of 4A at 32V AC, they ensure efficient performance in diverse applications. Constructed with durable materials like Nylon and Phosphor Bronze, these connectors are built to last, withstanding operating temperatures ranging from -20°C to 120°C. Their versatile termination method, whether IDT or Pierce, streamlines installation processes. Certified for quality and safety compliance, including RoHS, UL, and CSA certifications, they guarantee peace of mind in your projects. Explore the possibilities with these high-quality connectors, ideal for various industrial and electronic applications.

