91717-1001

Heilind Number:MOL91717-1001
Manufacturer:Molex
Manufacturer Number:91717-1001
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Appli-Mate RAST 2.5 IDT Housing, Direct/Indirect, Female, 3 Circuits, Fully Coded

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 91717-1001
Color:Natural (White)
Series:91717 - RAST 2.5
Amperage:2 A
Connector Type:RAST 2.5
Gender:Female
Housing Material:Nylon
Number of Contacts:3
Number of Rows:1
Termination Method:IDT or Pierce
Contact Material:Phosphor Bronze
Contact Plating:Tin
Maximum Operating Temperature:120 °C
Minimum Operating Temperature:-20 °C
Pitch:5 mm
Voltage:250 VAC
Material:Nylon
Packaging:Tray
Operating Temperature Range:-20 - 120 °C
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1.016 µm
Number of Contacts Loaded:3
Mating Cycles:10
Contact Termination Plating Thickness:1.016 µm
Polarized to Mate:Yes
Wire Size:22 AWG, 24 AWG
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Termination Pitch:5 mm
Glow Wire Capable:No
Lock to Mating Part:No
Stackable:No
Material Flammability Standard:94V-0
Part Aliases:0917171001
SKU:MOL91717-1001

Detailed Description

Enhance your connectivity with our RAST 2.5 Female Connector, designed for seamless integration in various applications. Crafted with durable Nylon housing and featuring Phosphor Bronze contacts plated with Tin, this connector ensures reliable performance. With a pitch of 5mm and accommodating 3 contacts, it offers versatility in usage. Operating within a wide temperature range from -20°C to 120°C, it guarantees stability in diverse environments. Certified for RoHS compliance, it meets international standards for environmental responsibility. Suitable for termination via IDT or Pierce methods, it's a convenient solution for professionals in need of secure and efficient connections. Trust in the quality and performance of our Female Connector for your projects.