| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 91717-2001 |
| Color: | Natural (White) |
| Series: | 91717 - RAST 2.5 |
| Amperage: | 2 A |
| Connector Type: | RAST 2.5 |
| Gender: | Female |
| Housing Material: | Nylon |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 120 °C |
| Minimum Operating Temperature: | -20 °C |
| Pitch: | 5 mm |
| Voltage: | 250 VAC |
| Material: | Nylon |
| Packaging: | Tray |
| Operating Temperature Range: | -20 - 120 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.016 µm |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 10 |
| Contact Termination Plating Thickness: | 1.016 µm |
| Polarized to Mate: | Yes |
| Wire Size: | 22 AWG, 24 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 5 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0917172001 |
| SKU: | MOL91717-2001 |
91717-2001
| Heilind Number: | MOL91717-2001 |
| Manufacturer: | Molex |
| Manufacturer Number: | 91717-2001 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
5.00mm Appli-Mate RAST 2.5 IDT Housing, Direct/Indirect, Female, 4 Circuits, Fully Coded
More >>Specifications
Detailed Description
Enhance your connectivity with our RAST 2.5 Female Connector, designed for seamless integration in various applications. Crafted from durable Nylon housing, this connector features four contacts in a single row, allowing for efficient data transmission. With a pitch of 5mm and a voltage rating of 250VAC, it ensures reliable performance. Its versatile termination method, supporting both IDT and Pierce, offers flexibility in installation. The contacts, made of Phosphor Bronze with Tin plating, guarantee optimal conductivity. Operating within a wide temperature range from -20°C to 120°C, it is suitable for diverse environments. Certified for RoHS compliance and meeting industry standards, this connector is a trustworthy solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2022 | 511756 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download | |||

