91717-8001

Heilind Number:MOL91717-8001
Manufacturer:Molex
Manufacturer Number:91717-8001
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Appli-Mate RAST 2.5 IDT Housing, Direct/Indirect, Female, 10 Circuits, Fully Coded

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 91717-8001
Color:Natural (White)
Series:91717 - RAST 2.5
Amperage:2 A
Connector Type:RAST 2.5
Gender:Female
Number of Contacts:10
Number of Rows:1
Termination Method:IDT or Pierce
Contact Material:Phosphor Bronze
Pitch:5 mm
Voltage:250 VAC
Material:Nylon
Packaging:Tray
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1.016 µm
Number of Contacts Loaded:10
Mating Cycles:10
Contact Termination Plating Thickness:1.016 µm
Polarized to Mate:Yes
Wire Size:22 AWG, 24 AWG
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Termination Pitch:5 mm
Glow Wire Capable:No
Lock to Mating Part:No
Stackable:No
Material Flammability Standard:94V-0
Part Aliases:0917178001
SKU:MOL91717-8001

Detailed Description

Easily connect wires with our RAST 2.5 Female Connector, designed for secure and efficient termination. With 10 contacts in a single row, it offers reliable connectivity for various applications. Made of durable nylon with phosphor bronze contacts, it ensures longevity and performance. The connector is UL and CSA certified, meeting quality and safety standards. Suitable for wire sizes 24-22 AWG, it provides versatility in installation. Its polarized design and tin plating guarantee proper mating and conductivity. Ideal for IDC ribbon cable connections, this connector is a essential component for electronics assembly.