91778-0002

Heilind Number:MOL91778-0002
Manufacturer:Molex
Manufacturer Number:91778-0002
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Appli-Mate RAST 5 IDT Housing, Indirect, Female, 10 Amp, 2 Circuit, Position Keys 1a, 2a, Code Keys 01c, d20, Reference K01

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 91778-0002
Color:Natural (White)
Series:91778 - RAST 5
Amperage:10 A
Connector Type:RAST 5
Gender:Female
Housing Material:Nylon
Number of Contacts:2
Number of Rows:1
Termination Method:IDT or Pierce
Contact Material:Phosphor Bronze
Contact Plating:Tin
Pitch:5 mm
Voltage:250 VAC
Material:Nylon
Packaging:Tray
Operating Temperature Range:-20 - 120 °C
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:5.08 µm
Number of Contacts Loaded:2
Mating Cycles:10
Contact Termination Plating Thickness:5.08 µm
Polarized to Mate:Yes
Wire Size:18 AWG, 20 AWG
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Termination Pitch:5 mm
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Stackable:No
Material Flammability Standard:94V-2
Part Aliases:0917780002
SKU:MOL91778-0002

Detailed Description

Elevate your connectivity with our RAST 5 Female Connector, designed for seamless integration in electronic assemblies. Featuring a natural white hue, this connector boasts a durable nylon housing and phosphor bronze contacts with tin plating, ensuring reliable performance. With a 10A amperage and 250VAC voltage rating, it's suitable for a wide range of applications. The 5mm pitch and 2 contacts provide efficient signal transmission, while the IDT or Pierce termination method offers versatility in installation. UL and CSA certified, and RoHS compliant, rest assured of its quality and environmental responsibility. Operating flawlessly in temperatures ranging from -20 to 120°C, this connector is a dependable choice for your projects. Whether you're a professional or DIY enthusiast, trust in the quality and performance of our RAST 5 Female Connector.