91779-0005

Heilind Number:MOL91779-0005
Manufacturer:Molex
Manufacturer Number:91779-0005
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Appli-Mate RAST 5 IDT Housing, Indirect, Female, 16 Amp, 2 Circuit, All Position Keys, All Code Keys, Reference K48

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 91779-0005
Color:Natural (White)
Series:91779 - RAST 5
Amperage:16 A
Connector Type:RAST 5
Gender:Female
Number of Contacts:2
Number of Rows:1
Termination Method:IDT or Pierce
Contact Material:Phosphor Bronze
Pitch:5 mm
Voltage:250 VAC
Material:Nylon
Packaging:Tray
Contact Mating Area Plating:Silver
Contact Mating Area Plating Thickness:2.032 µm
Number of Contacts Loaded:2
Mating Cycles:10
Contact Termination Plating Thickness:.102 µm
Polarized to Mate:Yes
Wire Size:16 AWG
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Silver
Termination Pitch:5 mm
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Stackable:No
Material Flammability Standard:94V-2
Part Aliases:0917790005
SKU:MOL91779-0005

Detailed Description

Easily connect power sources with this RAST 5 Female Connector in a natural white hue. Designed for efficient performance, it features two contacts in a single row, ideal for 16 AWG wire sizes. Crafted with durable nylon and phosphor bronze materials, it ensures reliable conductivity with a voltage rating of 250 VAC. Meeting strict safety standards, it is UL and CSA certified, as well as RoHS compliant. With silver plating in the contact mating area and termination, it guarantees optimal signal transmission. Its Polarized design and locking feature provide secure mating, while its glow wire capability adds an extra layer of safety. Perfect for PCB applications, this connector is a versatile and essential component for your electronic projects.