91779-0008

Heilind Number:MOL91779-0008
Manufacturer:Molex
Manufacturer Number:91779-0008
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Appli-Mate RAST 5 IDT Housing, Indirect, Female, 16 Amp, 2 Circuit, All Position Keys, Code Key d20, Reference K34

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 91779-0008
Color:Natural (White)
Series:91779 - RAST 5
Amperage:16 A
Connector Type:RAST 5
Gender:Female
Number of Contacts:2
Number of Rows:1
Termination Method:IDT or Pierce
Contact Material:Phosphor Bronze
Pitch:5 mm
Voltage:250 VAC
Material:Nylon
Packaging:Tray
Contact Mating Area Plating:Silver
Contact Mating Area Plating Thickness:2.032 µm
Number of Contacts Loaded:2
Mating Cycles:10
Contact Termination Plating Thickness:.102 µm
Polarized to Mate:Yes
Wire Size:16 AWG
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Silver
Termination Pitch:5 mm
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Stackable:No
Material Flammability Standard:94V-2
Part Aliases:0917790008
SKU:MOL91779-0008

Detailed Description

Easily connect your devices with our RAST 5 Female Connector in Natural (White). Designed for durability and reliability, this connector features two contacts with IDT or Pierce termination methods, perfect for 16 AWG wire sizes. With a pitch of 5mm and a voltage rating of 250 VAC, it ensures optimal performance in various applications. The phosphor bronze contact material with silver plating guarantees excellent conductivity, while the nylon housing meets stringent flammability standards. RoHS compliant and UL certified, this connector is a secure and efficient choice for your PCB assembly needs.