| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 91779-0010 |
| Color: | Natural (White) |
| Series: | 91779 - RAST 5 |
| Amperage: | 16 A |
| Connector Type: | RAST 5 |
| Gender: | Female |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 5 mm |
| Voltage: | 250 VAC |
| Material: | Nylon |
| Packaging: | Tray |
| Contact Mating Area Plating: | Silver |
| Contact Mating Area Plating Thickness: | 2.032 µm |
| Number of Contacts Loaded: | 2 |
| Mating Cycles: | 10 |
| Contact Termination Plating Thickness: | .102 µm |
| Polarized to Mate: | Yes |
| Wire Size: | 16 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Silver |
| Termination Pitch: | 5 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0917790010 |
| SKU: | MOL91779-0010 |
91779-0010
| Heilind Number: | MOL91779-0010 |
| Manufacturer: | Molex |
| Manufacturer Number: | 91779-0010 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
5.00mm Pitch Appli-Mate RAST 5 IDT Housing, Indirect, Female, 16 Amp, 2 Circuit, All Position Keys, Code Key All, Reference K41
More >>Specifications
Detailed Description
Easily connect and power up your devices with our RAST 5 Female Connector. Designed for seamless integration, this connector features two contacts in a single row, suitable for 16 AWG wire size. With a durable nylon construction and phosphor bronze contact material plated with silver, it ensures reliable performance even in high-voltage applications (250 VAC). Meeting stringent safety standards, including glow wire capability and RoHS compliance, it guarantees peace of mind. Its polarized design and locking feature make for secure mating, while the option for IDT or Pierce termination method offers versatility in installation. Perfect for PCB applications, this connector is a must-have for any electronic setup.

