91779-0011

Heilind Number:MOL91779-0011
Manufacturer:Molex
Manufacturer Number:91779-0011
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Appli-Mate RAST 5 IDT Housing, Indirect, Female, 16 Amp, 2 Circuit, Position Key 1a, Code Key d20, Reference K66

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 91779-0011
Color:Natural (White)
Series:91779 - RAST 5
Amperage:16 A
Connector Type:RAST 5
Gender:Female
Number of Contacts:2
Number of Rows:1
Termination Method:IDT or Pierce
Contact Material:Phosphor Bronze
Pitch:5 mm
Voltage:250 VAC
Material:Nylon
Packaging:Tray
Contact Mating Area Plating:Silver
Contact Mating Area Plating Thickness:2.032 µm
Number of Contacts Loaded:2
Mating Cycles:10
Contact Termination Plating Thickness:.102 µm
Polarized to Mate:Yes
Wire Size:16 AWG
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Silver
Termination Pitch:5 mm
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Stackable:No
Material Flammability Standard:94V-2
Part Aliases:0917790011
SKU:MOL91779-0011

Detailed Description

Elevate your connectivity with our RAST 5 Female Connector in Natural (White). Designed for seamless integration in electronic assemblies, this high-quality component features two gold-plated contacts for reliable power transmission. With a 16 A amperage rating and 250 VAC voltage capacity, it ensures optimal performance in various applications. The nylon housing and phosphor bronze contacts guarantee durability, while UL and CSA certifications provide peace of mind. Whether you're a professional in the industry or a DIY enthusiast, this connector is a must-have for your projects.