91779-0102

Heilind Number:MOL91779-0102
Manufacturer:Molex
Manufacturer Number:91779-0102
Datasheet:RoHS Certificate of Compliance
ECAD Model:
3D Model

Description:

RAST 5 INDIRECT FEMALE ASSEMBLY 16 AMPS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 91779-0102
Series:91779
Wire Size:16 AWG
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Material Flammability Standard:94V-2
Part Aliases:0917790102
SKU:MOL91779-0102

Detailed Description

The RAST 5 Indirect Female Assembly delivers reliable connectivity with a 16 Amp rating, making it ideal for high-power applications. This component, part of the 91779 series, is meticulously crafted for optimal performance on printed circuit boards. With a UL agency certification of E29179 and CSA agency certification of LR19980, it meets stringent quality standards. Its 16 AWG wire size ensures efficient power transmission, while its durable construction guarantees long-term durability. Perfect for PCB socket receptacles, this assembly is an essential component for any electronics project. Rest assured, it complies with material flammability standards and is ready for integration into your design. Elevate your connectivity solutions with the RAST 5 Indirect Female Assembly.