| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 91779-0111 |
| Color: | Natural (White) |
| Series: | 91779 - RAST 5 |
| Amperage: | 16 A |
| Connector Type: | RAST 5 |
| Gender: | Female |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 5 mm |
| Voltage: | 250 VAC |
| Material: | Nylon |
| Packaging: | Tray |
| Contact Mating Area Plating: | Silver |
| Contact Mating Area Plating Thickness: | 2.032 µm |
| Number of Contacts Loaded: | 3 |
| Mating Cycles: | 10 |
| Contact Termination Plating Thickness: | .102 µm |
| Polarized to Mate: | Yes |
| Wire Size: | 16 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Silver |
| Termination Pitch: | 5 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0917790111 |
| SKU: | MOL91779-0111 |
91779-0111
| Heilind Number: | MOL91779-0111 |
| Manufacturer: | Molex |
| Manufacturer Number: | 91779-0111 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
5.00mm Pitch Appli-Mate RAST 5 IDT Housing, Indirect, Female, 16 Amp, 3 Circuit, Position Keys 2b, 3a, Code Keys d10, d30
More >>Specifications
Detailed Description
Enhance your PCB connections with our RAST 5 Female Connector in Natural (White). Designed for reliable performance, this connector features three contacts in a single row, ideal for 16 AWG wire. With a pitch of 5mm and termination options for IDT or Pierce, it offers versatility in assembly. Constructed with durable materials, including Nylon and Phosphor Bronze with Silver plating, it ensures longevity and optimal conductivity. Meeting stringent safety standards, it is UL and CSA certified, RoHS compliant, and glow-wire capable. Its polarized design and locking feature guarantee secure mating, while a 250VAC voltage rating and 16A amperage support high-power applications. Perfect for industrial or commercial use, it comes in a convenient tray packaging for easy handling. Upgrade your connectivity with this essential component for your electronic projects.

