| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 91791-0001 |
| Color: | Natural (White) |
| Series: | 91791 - RAST Power |
| Amperage: | 10 A |
| Connector Type: | RAST Power |
| Gender: | Female |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 5 mm |
| Voltage: | 250 VAC |
| Material: | Nylon |
| Packaging: | Tray |
| Contact Mating Area Plating: | Silver |
| Contact Mating Area Plating Thickness: | .813 µm |
| Number of Contacts Loaded: | 2 |
| Mating Cycles: | 10 |
| Contact Termination Plating Thickness: | .813 µm |
| Polarized to Mate: | Yes |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Silver |
| Termination Pitch: | 5 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | No |
| Stackable: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0917910001 |
| SKU: | MOL91791-0001 |
91791-0001
| Heilind Number: | MOL91791-0001 |
| Manufacturer: | Molex |
| Manufacturer Number: | 91791-0001 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
5.00mm Pitch Appli-Mate RAST Power IDT Housing, 10 Amp, Indirect, Female, 2 Circuits, Fully Coded, No Polarizing Rib, Glow-Wire Capable
More >>Specifications
Detailed Description
Elevate your power connectivity with our Natural (White) RAST Power Female Connector, featuring two contacts for secure and efficient power transmission. Crafted with durable Nylon and High Performance Alloy (HPA) contact material, this connector ensures reliable performance in demanding environments. With a 5mm pitch and 10A amperage, it meets high-power requirements, while its 250VAC voltage rating guarantees safe operation. Ideal for PCB applications, it offers IDT or Pierce termination methods for easy installation. RoHS compliant and glow wire capable, it prioritizes safety and environmental responsibility. Trust in its quality components, including silver plating, for long-lasting durability. Whether you're a professional or DIY enthusiast, this connector is a must-have for your power projects.

