91791-1505

Heilind Number:MOL91791-1505
Manufacturer:Molex
Manufacturer Number:91791-1505
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Appli-Mate RAST Power IDT Housing, 10 Amp, Indirect, Female, 3 Circuits, No Coding Keys Removed, Latch Between 2 & 3, Polarizing Rib Between Circuits 1 & 2, Glow-Wire Capable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 91791-1505
Color:Natural (White)
Series:91791 - RAST Power
Amperage:10 A
Connector Type:RAST Power
Gender:Female
Number of Contacts:3
Number of Rows:1
Termination Method:IDT or Pierce
Contact Material:High Performance Alloy (HPA)
Pitch:5 mm
Voltage:250 VAC
Material:Nylon
Packaging:Tray
Contact Mating Area Plating:Silver
Contact Mating Area Plating Thickness:.813 µm
Number of Contacts Loaded:3
Mating Cycles:10
Contact Termination Plating Thickness:.813 µm
Polarized to Mate:Yes
Wire Size:18 AWG, 20 AWG, 22 AWG, 24 AWG
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Silver
Termination Pitch:5 mm
Glow Wire Capable:Yes
Lock to Mating Part:No
Stackable:No
Material Flammability Standard:94V-2
Part Aliases:0917911505
SKU:MOL91791-1505

Detailed Description

Elevate your power connectivity with our RAST Power Female Connector. Designed for high performance, it features three contacts in a single row, boasting a 10A amperage and 250VAC voltage rating. With a durable nylon construction and silver-plated contact termination, this connector ensures reliable power transmission. Suitable for wire sizes ranging from 24 to 18 AWG, it offers versatility in various applications. Its 5mm pitch and IDT or Pierce termination method make installation a breeze. Meeting stringent quality standards, including CSA and UL certifications, it guarantees safety and compliance. Perfect for PCB integration, this connector is a essential component for your electrical projects.