| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 91791-1509 |
| Color: | Black |
| Series: | 91791 - RAST Power |
| Amperage: | 10 A |
| Connector Type: | RAST Power |
| Gender: | Female |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 5 mm |
| Voltage: | 250 VAC |
| Material: | Nylon |
| Packaging: | Tray |
| Contact Mating Area Plating: | Silver |
| Contact Mating Area Plating Thickness: | .813 µm |
| Number of Contacts Loaded: | 3 |
| Mating Cycles: | 10 |
| Contact Termination Plating Thickness: | .813 µm |
| Polarized to Mate: | Yes |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Silver |
| Termination Pitch: | 5 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | No |
| Stackable: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0917911509 |
| SKU: | MOL91791-1509 |
91791-1509
| Heilind Number: | MOL91791-1509 |
| Manufacturer: | Molex |
| Manufacturer Number: | 91791-1509 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
5.00mm Pitch Appli-Mate RAST Power IDT Housing, 10 Amp, Indirect, Female, 3 Circuits, Coding Key F, Latch Between 2 & 3, Polarizing Rib Between Circuits 1 & 2, Black, Glow-Wire Capable
More >>Specifications
Detailed Description
Easily power up your devices with our RAST Power Connector, featuring a sleek black design and high performance alloy contacts. This female connector offers three contacts, perfect for a variety of applications. With a pitch of 5mm and voltage rating of 250VAC, it ensures reliable connectivity. Constructed with durable nylon and meeting flammability standards, it guarantees safety. The IDT or Pierce termination method allows for easy installation, accommodating wire sizes from 24AWG to 18AWG. Certified by LR19980 and E29179, it complies with agency standards. Suitable for PCB applications, this connector is essential for efficient power distribution.

