| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 91791-2001 |
| Color: | Natural (White) |
| Series: | 91791 - RAST Power |
| Amperage: | 10 A |
| Connector Type: | RAST Power |
| Gender: | Female |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 5 mm |
| Voltage: | 250 VAC |
| Material: | Nylon |
| Packaging: | Tray |
| Contact Mating Area Plating: | Silver |
| Contact Mating Area Plating Thickness: | .813 µm |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 10 |
| Contact Termination Plating Thickness: | .813 µm |
| Polarized to Mate: | Yes |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Silver |
| Termination Pitch: | 5 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | No |
| Stackable: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0917912001 |
| SKU: | MOL91791-2001 |
91791-2001
| Heilind Number: | MOL91791-2001 |
| Manufacturer: | Molex |
| Manufacturer Number: | 91791-2001 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
5.00mm Pitch Appli-Mate RAST Power IDT Housing, 10 Amp, Indirect, Female, 4 Circuits, Fully Coded, No Polarizing Rib, Glow-Wire Capable
More >>Specifications
Detailed Description
Enhance your power connectivity with our Female RAST Power Connector, designed for reliability and performance. Featuring a Natural (White) color and constructed of high-quality Nylon material, this connector offers secure termination with IDT or Pierce methods. With a 5mm pitch and 4 contacts in a single row, it supports up to 10A and 250VAC, making it ideal for various applications. The contacts are plated with Silver for excellent conductivity, and the connector is capable of withstanding operating temperatures. Compliant with CSA and UL certifications, it guarantees safety and quality assurance. Perfect for 24-18 AWG wire sizes, this connector is a valuable component in your PCB assembly setup.

